8 Channel OADM 1550.116nm/1555.747nm 500mW
Checking distributor stock and pricing after the page loads.
Ii-Vi FWSFMDMUXD82734 technical specifications.
| Center Wavelength | 1550.116|1555.747nm |
| Directivity | 50dB |
| Pass Insertion Loss | 3dB |
| Maximum Optical Input Power | 500mW |
| Number of Channels | 8 |
| Polarization Mode Dispersion | 0.2ps |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.