The FWSFOADMD15858 is a 1-channel add/drop optical multiplexer from Ii-Vi with a center wavelength of 1531.116nm and directivity of 50. It has an insertion loss of 1.3 dB in both add and drop modes, and a maximum optical input power of 300mW. The device operates within a temperature range of -5 to 70°C.
Checking distributor stock and pricing after the page loads.
Ii-Vi FWSFOADMD15858 technical specifications.
| Center Wavelength | 1531.116nm |
| Directivity | 50dB |
| Add Insertion Loss | 1.3dB |
| Drop Insertion Loss | 1.3dB |
| Pass Insertion Loss | 1.4dB |
| Maximum Optical Input Power | 300mW |
| Number of Channels | 1 |
| Polarization Mode Dispersion | 0.2ps |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.