Checking distributor stock and pricing after the page loads.
Ii-Vi OADM-1-P-55-SC technical specifications.
| Center Wavelength | 1551nm |
| Directivity | >=55dB |
| Add Insertion Loss | 0.9dB |
| Drop Insertion Loss | 0.9dB |
| Pass Insertion Loss | 0.95dB |
| Number of Channels | 2 |
| Polarization Mode Dispersion | <=0.2ps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.