Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ii-Vi V23818-H18-L37 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | TX/RX |
| Maximum Data Rate | 622Mbps |
| Peak Wavelength | 1356(Max)/1580(Max)nm |
| Fiber Mode | Single Mode |
| Max Operating Supply Voltage | 3.46V |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 3.14V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 57128 |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| Radiation Hardening | No |
Download the complete datasheet for Ii-Vi V23818-H18-L37 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.