The V23818-H18-L436 is a single mode transceiver with a maximum data rate of 622Mbps. It operates within a temperature range of -40 to 85°C and has a typical operating supply voltage of 3.3V. The device is designed to function within a supply voltage range of 3.14 to 3.46V.
Ii-Vi V23818-H18-L436 technical specifications.
| Type | TX/RX |
| Maximum Data Rate | 622Mbps |
| Peak Wavelength | 1356(Max)/1580(Max)nm |
| Fiber Mode | Single Mode |
| Max Operating Supply Voltage | 3.46V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3.14V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 57128 |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| Radiation Hardening | No |
Download the complete datasheet for Ii-Vi V23818-H18-L436 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.