The V23818-H18-L437 is a single mode transceiver from Ii-Vi, designed for high-speed data transmission. It operates within a supply voltage range of 3.14 to 3.46 volts and can withstand temperatures between -5 and 70 degrees Celsius. This transceiver supports data rates of up to 622 megabits per second and is suitable for use in fiber optic applications.
Ii-Vi V23818-H18-L437 technical specifications.
| Type | TX/RX |
| Maximum Data Rate | 622Mbps |
| Peak Wavelength | 1356(Max)/1580(Max)nm |
| Fiber Mode | Single Mode |
| Max Operating Supply Voltage | 3.46V |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 3.14V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 57128 |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Ii-Vi V23818-H18-L437 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.