Ii-Vi V23818-H18-L47 technical specifications.
| Type | TX/RX |
| Maximum Data Rate | 622Mbps |
| Peak Wavelength | 1356(Max)/1580(Max)nm |
| Fiber Mode | Single Mode |
| Max Operating Supply Voltage | 3.46V |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 3.14V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 57128 |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| Radiation Hardening | No |
Download the complete datasheet for Ii-Vi V23818-H18-L47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.