Cap Film 2.2uF 330V PP 10% (32 X 13 X 22mm) Radial 0.0048 Ohm 100°C Bulk
Illinois Capacitor 225PHB330K2H technical specifications.
| Capacitance | 2.2uF |
| Voltage | 330VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 330VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0048Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 32 X 13 X 22mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 225PHB330K2H to view detailed technical specifications.
No datasheet is available for this part.