High performance 3.3F radial lead supercapacitor offering low ESR and high energy density. Part of the DGH series, it supports 500,000 cycles and is designed for instantaneous bursts of power in applications such as energy harvesting, memory backup, and battery supplementation.
Sign in to ask questions about the Illinois Capacitor DGH335Q2R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor DGH335Q2R7 technical specifications.
| Capacitance | 3.3F |
| Voltage Rated | 2.7WVDC |
| Operating Temperature Range | -40 to +65°C |
| Load Life | 1500Hours |
| Cycle Life | 500000Cycles |
| Lead Spacing | 3.5mm |
| Diameter | 8mm |
| Length | 20mm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Illinois Capacitor DGH335Q2R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.