The RJD2450 is a rechargeable Lithium Ion coin cell battery featuring a high energy density and long cycle life. It provides 3.7V nominal voltage with a 200mAh capacity, designed for use in small electronic devices such as wearables, sensors, and remote controls. It is characterized by its 24.5mm diameter and 5.4mm height.
Illinois Capacitor RJD2450 technical specifications.
| Voltage | 3.7V |
| Capacity | 200mAh |
| Diameter | 24.5mm |
| Height | 5.4mm |
| Chemistry | Lithium-Ion |
| Termination Style | Requires Holder |
| Rohs Status | RoHS3 Compliant |
| Reach Status | REACH Unaffected |
| Msl | 1 (Unlimited) |
No datasheet is available for this part.