This 16-contact panel mount connector features a straight body orientation and solder lug termination method. It is designed for use in rack and panel applications and has a maximum current rating of 5A. The connector is rated for use with voltages up to 800VDC or 800VAC. It has a terminal pitch of 4.7mm and is available in a general-purpose category.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel |
| Contact Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 4.7mm |
| Number of Rows | 2 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 5A |
| Max Voltage Rating | 800VDC|800VAC |
| RoHS Version | 2002/95/EC |