This 16-contact rack and panel connector features a straight body orientation and solder termination method. It has a terminal pitch of 4.7mm and is rated for a maximum current of 5A and a maximum voltage of 800VDC or 800VAC. The connector is designed for through-hole mounting and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel |
| Contact Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 4.7mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Max Voltage Rating | 800VDC|800VAC |