Conn D-Subminiature SKT 9 POS 2.76mm Solder ST Thru-Hole 9 Terminal 1 Port
Illinois Tool Works SDEX09SNT technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Terminal Pitch | 1.38mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
No datasheet is available for this part.