The 133AD446S-50345 is a 12-LED light emitting diode from Illumitex with a blue illumination color and a luminous flux of 216lm. It has a viewing angle of 50° and a size of 7.3mm. The diode is packaged in a tray with 100 units per package. It can handle a forward current of 1.5A and has dimensions of 62mm in length, 16mm in width, and 7.3mm in height.
Illumitex 133AD446S-50345 technical specifications.
| Forward Current | 1.5A |
| Height | 7.3mm |
| Illumination Color | Blue |
| Length | 62mm |
| Luminous Flux | 216lm |
| Number of LEDs | 12 |
| Package Quantity | 100 |
| Packaging | Tray |
| Size | 7.3mm |
| Viewing Angle | 50° |
| Width | 16mm |
| RoHS | Compliant |
No datasheet is available for this part.