The 133AV446S-503BW is a 12-LED illuminator from Illumitex with a color rendering index of 80 and a luminous flux of 1740lm. It has a forward current rating of 2.1A and a viewing angle of 50°. The device is packaged in a tray with 100 units per package and measures 62mm in length, 7.3mm in height, and 16mm in width.
Illumitex 133AV446S-503BW technical specifications.
| Color Rendering Index (CRI) | 80 |
| Forward Current | 2.1A |
| Height | 7.3mm |
| Illumination Color | White |
| Length | 62mm |
| Luminous Flux | 1740lm |
| Number of LEDs | 12 |
| Package Quantity | 100 |
| Packaging | Tray |
| Size | 7.3mm |
| Viewing Angle | 50° |
| Width | 16mm |
| RoHS | Compliant |
No datasheet is available for this part.
