
The 142AD446S-503F1 is a 16-LED array from Illumitex with a forward current rating of 1A. It measures 63.5mm in length and 26mm in width, with a height of 7.3mm. The LEDs are packaged in a tray with 100 units per package. The viewing angle of the LEDs is 50°.
Illumitex 142AD446S-503F1 technical specifications.
| Forward Current | 1A |
| Height | 7.3mm |
| Length | 63.5mm |
| Number of LEDs | 16 |
| Package Quantity | 100 |
| Packaging | Tray |
| Size | 7.3mm |
| Viewing Angle | 50° |
| Width | 26mm |
| RoHS | Compliant |
No datasheet is available for this part.
