
High Power LEDs - Single Color Blue 470nm 50 Degree Architecture
Illumitex AD446S-50045 technical specifications.
| Forward Current | 1A |
| Height | 7.2mm |
| Illumination Color | Blue |
| Length | 24mm |
| Luminous Flux | 288lm |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | Aduro C |
| Viewing Angle | 50° |
| Wavelength | 470nm |
| Width | 16mm |
| RoHS | Compliant |
No datasheet is available for this part.
