
LED Lighting Modules White 3000K General Lighting
Illumitex AV446S-500BW technical specifications.
| Color Rendering Index (CRI) | 80 |
| Forward Current | 700mA |
| Height | 7.2mm |
| Illumination Color | White |
| Length | 24mm |
| Luminous Flux | 580lm |
| Number of LEDs | 4 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Size | 7.2mm |
| Viewing Angle | 50° |
| Width | 16mm |
| RoHS | Compliant |
No datasheet is available for this part.
