Sign in to ask questions about the Illumitex FX446S-504FS-B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illumitex FX446S-504FS-B0 technical specifications.
| Forward Current | 120mA |
| Height | 7.3mm |
| Length | 24mm |
| Luminous Flux | 18lm |
| Number of LEDs | 16 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reverse Voltage (DC) | 20V |
| Size | 7.3mm |
| Viewing Angle | 50° |
| Wavelength | 470nm |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Illumitex FX446S-504FS-B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
