
COVER, WITH PEGS; Accessory Type:Cover; For Use With:CSH-SQUICH Series Housings; Connector Body Material:Metal; SVHC:No SVHC (16-Jun-2014)
Sign in to ask questions about the ILME CHC16L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ILME CHC16L technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for ILME CHC16L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.