
COVER, WITH LEVERS; Accessory Type:Cover; For Use With:CSH-SQUICH Series Housings; Connector Body Material:Metal Body; SVHC:No SVHC (15-Jun-2015)
ILME CHC24G technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for ILME CHC24G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
