Conn Rectangular F 4Power/1Ground POS Screw ST Cable Mount
ILME CKF 04 technical specifications.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 4Power/1Ground |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.