Sign in to ask questions about the ILME CNEM10T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ILME CNEM10T technical specifications.
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for ILME CNEM10T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.