Sign in to ask questions about the ILME CNEM16T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ILME CNEM16T technical specifications.
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ILME CNEM16T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.