
The CSHF16 connector features 16 contacts with a current rating of 16A and a working voltage of 500V. It has a silver plating and a wire/cable gauge of 14AWG. The connector is a receptacle type with 2 rows of contacts. It is part of the CSH series and has a termination type of clamp.
Sign in to ask questions about the ILME CSHF16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ILME CSHF16 technical specifications.
| Contact Plating | Silver |
| Current Rating | 16A |
| Gender | Receptacle |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Series | CSH |
| Termination | CLAMP |
| Wire/Cable Gauge | 14AWG |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for ILME CSHF16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.