The CSHM16 connector features 16 male contacts with a current rating of 16A and a working voltage of 500V. It has a termination type of clamp and is plated with silver. The connector is designed for use with 14AWG wire or cable.
ILME CSHM16 technical specifications.
| Contact Plating | Silver |
| Current Rating | 16A |
| Gender | Male |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Series | CSH |
| Termination | CLAMP |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 14AWG |
| Working Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.