Sign in to ask questions about the ILME CXF4/2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ILME CXF4/2 technical specifications.
| Contact Plating | Silver |
| Current Rating | 80A |
| Gender | Receptacle |
| Mount | Socket |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| RoHS Compliant | No |
| DC Rated Voltage | 690V |
| Wire/Cable Gauge | 6AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ILME CXF4/2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
