ILME PE1665PPB technical specifications.
| Current Rating | 16A |
| Gender | Receptacle |
| Mount | Wall |
| Ratings | IP44 |
| Reach SVHC Compliant | No |
| Series | PE16_pp |
| Termination | Screw |
| Voltage Rating (AC) | 415V |
| RoHS | Not Compliant |
Download the complete datasheet for ILME PE1665PPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.