ILME PE3265SV Power Entry Connector, 32 A, 415 V, Red, Plug, 1 Outlet, Cable Mount
ILME PE3265SV technical specifications.
| Current Rating | 32A |
| Gender | Male |
| Ratings | IP44 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 415V |
| RoHS | Not Compliant |
No datasheet is available for this part.