Sign in to ask questions about the ILME PEW6363PV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ILME PEW6363PV technical specifications.
| Current Rating | 63A |
| Gender | Receptacle |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for ILME PEW6363PV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
