
ELECTROMAGNETIC BUZZER
Ilosam SM-1205C technical specifications.
| Min. Sound Output at 10cm | 88dB |
| Rated Voltage | 5V |
| Operating Voltage | 3~7V |
| Resonant Frequency | 2400±50Hz |
| Max. Current Consumption | 30mA |
| Operating Temperature | -20~+70C |
| Storage Temperature | -30~+80C |
| Weight | 1g |
| Rohs Standard | Conforms |
No datasheet is available for this part.