Lug Terminal (8.5/0)AWG 77.69mm Electro Tin
Ilsco CSWS-600-38 technical specifications.
| Type | Lug Terminal |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Electro Tin |
| Wire Size | (8.5/0)AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ilsco CSWS-600-38 to view detailed technical specifications.
No datasheet is available for this part.