Imaxx HLP7335 technical specifications.
| Color | Black, Red |
| Current Rating | 30A |
| Ratings | IP55 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Imaxx HLP7335 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
