IMLEC L150-24Y PANEL MOUNT INDICATOR, LED, 7MM, YELLOW, 24V
Imlec L150-24Y technical specifications.
| Color | Yellow |
| Forward Current | 30mA |
| Lens Color | Clear |
| Luminous Intensity | 1.6mcd |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.