Sign in to ask questions about the Imlec LED-440R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Imlec LED-440R technical specifications.
| Color | Red |
| Forward Current | 30mA |
| Luminous Intensity | 15mcd |
| Operating Supply Voltage | 2V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Imlec LED-440R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
