Conn Terminal Block F 10 POS 5.08mm Screw RA Cable Mount 15A
IMO Precision Controls 21.950F/10 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for IMO Precision Controls 21.950F/10 to view detailed technical specifications.
No datasheet is available for this part.