This is a 5-contact right-angle terminal block with a 5.08mm pitch, suitable for use in applications with a maximum voltage rating of 300VAC and a maximum current rating of 15A. It has a body orientation of right angle and is designed for cable mount applications. The terminal block is rated for operation between -30°C and 105°C.
IMO Precision Controls 21.950F/5 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 5 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for IMO Precision Controls 21.950F/5 to view detailed technical specifications.
No datasheet is available for this part.