This 9-contact terminal block features a right-angle body orientation and screw termination method. It has a terminal pitch of 5.08mm and is designed for cable mounting. The block operates within a temperature range of -30°C to 105°C and is rated for a maximum current of 15A and a maximum voltage of 300VAC.
IMO Precision Controls 21.950F/9 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 9 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for IMO Precision Controls 21.950F/9 to view detailed technical specifications.
No datasheet is available for this part.