
IMO Precision Controls 41.P47L120GLF technical specifications.
| Color | Black |
| Height | 40mm |
| Material | ABS |
| Max Current Rating | 250mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 6V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls 41.P47L120GLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.