Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
IMO PRECISION CONTROLS
B10D3002A
Datasheet
IMO Precision Controls
B10D3002A
End of Life
CIRCUIT BREAKER, 10KA, 3 POLE, 2A
CIRCUIT BREAKER, 10KA, 3 POLE, 2A
Current Rating
2A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
2A
Number of Poles
3
Reach SVHC Compliant
No
Series
B10
Voltage Rating (AC)
400V
DC Rated Voltage
60V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account