
IMO PRECISION CONTROLS CS20A-U2 Rotary Switch, Rotary Cam Series, Non Illuminated, 20 A, 690 V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IMO Precision Controls CS20A-U2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Illumination Type | Illuminated |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Series | Rotary Cam |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls CS20A-U2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.