
AC MOTOR DRIVER; Supply Voltage Min:380VAC; Supply Voltage Max:480VAC; No. of Phases:Three; Power Rating:0.75kW; Output Voltage Max:415V; Product Range:-; External Depth:141mm; Input Current:3.1A; Output Current:2.5A ;RoHS Compliant: Yes
Sign in to ask questions about the IMO Precision Controls CUB2A5-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IMO Precision Controls CUB2A5-4 technical specifications.
| Input Current | 3.1A |
| Mount | External |
| Output Current | 2.5A |
| Output Voltage | 415V |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls CUB2A5-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.