
INVERTER, 1 PHASE, 0.55KW; Supply Voltage Min:200VAC; Supply Voltage Max:240VAC; No. of Phases:Single; Power Rating:550W; Output Voltage Max:230V; Product Range:-; SVHC:No SVHC (15-Jun-2015); Approval Bodies:CE, cUL, UL; External Depth:97mm; External Length / Height:120mm; For Use With:Fans, Conveyors Chemical Dosing Pumps, Chairlifts, Lab Mixers, Food Processing Equipment; Frequency Range:57Hz to 63Hz; Supply Voltage Range:200V AC to 240V AC
Sign in to ask questions about the IMO Precision Controls CUB3A-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IMO Precision Controls CUB3A-1 technical specifications.
| Input Current | 5.4A |
| Max Output Voltage | 230V |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 200V |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 200V |
| Mount | Screw |
| Output Current | 3A |
| Output Voltage | 230V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls CUB3A-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
