I3 Plc/touchhmi Pid, Axis, i/o 24 Di, 16 Do, 2 Ai 2 Comms, 4 Hsc, 160X128 Mono Ican, Usd
IMO Precision Controls I3B12Y20B05SCHF technical specifications.
| Depth | 57.5mm |
| Length | 96mm |
| Manufacturer Series | I3B |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Width | 96mm |
| RoHS | Not Compliant |
Download the complete datasheet for IMO Precision Controls I3B12Y20B05SCHF to view detailed technical specifications.
No datasheet is available for this part.