
IMO PRECISION CONTROLS I3PC45 PROGRAMMING CABLE
IMO Precision Controls I3PC45 technical specifications.
| Color | Black |
| Connector Type B | RJ45, Plug |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls I3PC45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.