
ISOLATOR, BASE, 20A, 4POLE; SVHC:No SVHC (15-Jun-2015); No. of Poles:4 Pole; Contact Voltage AC Max:400V; Contact Current AC Max:20A; Approvals / Standards:CE, cUL, EN, UL; IP Rating:IP65; Product Range:69 Series; Approval Category:UL Recognised; Current Rating:20A; External Depth:64mm; External Width:62.5mm; Height:64mm; Power Rating:5.5kW; Supply Current:20A; Voltage Rating:400V
IMO Precision Controls LB69-4020 technical specifications.
| Current Rating | 20A |
| Height | 64mm |
| Mount | External |
| Number of Poles | 4 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 69 |
| Supply Current | 20A |
| Voltage Rating | 400V |
| DC Rated Voltage | 415V |
| Width | 62.5mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls LB69-4020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.