CONTACTOR, 110VAC, 32A, DIN RAIL; Contact Configuration:3PST; Relay Mounting:DIN Rail; Operating Voltage:690VAC; Switching Current AC1:65A; Coil Voltage VAC Nom:110V; Coil Voltage VDC Nom:-; Switching Power AC1:8.5kW; Product Range:-;RoHS Compliant: Yes
IMO Precision Controls MC32-S-00110 technical specifications.
| Coil Current | 32A |
| Coil Voltage (AC) | 110V |
| Number of Poles | 3 |
| Output Voltage | 690V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | 3PST |
| RoHS | Compliant |
No datasheet is available for this part.