SWITCH, ESTOP, ENCL, 4 POLE, 32A; No. of Poles: 4; Contact Voltage AC Max: 1kV; Co
IMO Precision Controls SI32-ES-PEL-4 technical specifications.
| Number of Poles | 4 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls SI32-ES-PEL-4 to view detailed technical specifications.
No datasheet is available for this part.