
SENSOR, COLOUR - More Details
Sign in to ask questions about the IMO Precision Controls SQC/C13-C5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IMO Precision Controls SQC/C13-C5 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3A |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 18V |
| Max Supply Voltage (DC) | 240V |
| Min Supply Voltage (DC) | 18V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls SQC/C13-C5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
