Automotive Relay, Spst-no, 24VDC, 20A
Checking distributor stock and pricing after the page loads.
IMO Precision Controls SRMA-1CT-SL-24VDC technical specifications.
| Coil Resistance | 960R |
| Height | 14mm |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Width | 15.7mm |
| RoHS | Compliant |
No datasheet is available for this part.